Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoEPP-HSL-1254PCopy
Newark Part No.65AH6589
Product RangeProtecta Plus Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3,929.540 |
| 5+ | $3,712.770 |
| 10+ | $3,636.640 |
| 25+ | $3,476.960 |
| 50+ | $3,378.000 |
Price for:Each
Minimum: 1
Multiple: 1
$3,929.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoEPP-HSL-1254PCopy
Newark Part No.65AH6589
Product RangeProtecta Plus Series
Technical Datasheet
Consumer Unit UsageSplit Load
Enclosure MaterialSteel
Supply Voltage415VAC
Current Rating125A
No. of Branch Circuits-
External Height-
External Width-
External Depth-
Product RangeProtecta Plus Series
SVHCTo Be Advised
Technical Specifications
Consumer Unit Usage
Split Load
Supply Voltage
415VAC
No. of Branch Circuits
-
External Width
-
Product Range
Protecta Plus Series
Enclosure Material
Steel
Current Rating
125A
External Height
-
External Depth
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
