New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Motors & Motor Controls
                      5. Protection & Control Solutions
                      6. Switch Disconnectors
                      Print Page

                      OS30FACC12

                      Switch Disconnector, 3 Pole, 600 V, 30 A, Lug Terminal, Surface Mount

                      ABB OS30FACC12
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerABB
                      Manufacturer Part NoOS30FACC12
                      Newark Part No.63Y2123
                      Product RangeOS Series
                      Also Known AsGTIN UPC EAN: 6417019420752
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 9 week(s)
                      QuantityPrice
                      1+$401.730
                      5+$391.700
                      10+$381.650
                      25+$361.560
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $401.73
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerABB
                      Manufacturer Part NoOS30FACC12
                      Newark Part No.63Y2123
                      Product RangeOS Series
                      Also Known AsGTIN UPC EAN: 6417019420752
                      Technical Datasheet

                      Data Sheet

                      Contact Voltage AC Max600V
                      Contact Current AC Max30A
                      No. of Poles3 Pole
                      Product RangeOS Series
                      IP / NEMA Rating-
                      Switch Disconnector Terminal StyleLug Terminal
                      Switch Disconnector Mountng TypeSurface Mount
                      Approvals / StandardsUL, IEC 60947-3
                      SVHCTo Be Advised

                      Product Overview

                      The OS series non-fusible and fusible Disconnect Switch is largely used in low voltage switchgear for distribution of power, for starting and stopping motors and for isolating loads during maintenance. ABB's range of disconnect switches are suitable for diverse applications, in motor control centres, in switchboards and as main switches in various equipment and machinery. The disconnect product line ranges from standard 3-pole configurations to specialty combination switches for transfer, bypass and reversing. The comprehensive ABB range of low voltage disconnect switch products is the perfect choice for all switching applications. It is integral to ABB's line of circuit protection devices to guard against equipment damage in multiple applications. ABB prides itself in being the Safety Pioneer for the low voltage electrical product industry as our products offer maximum protection of the electrical installation and the user. Designed to meet customer requirements for safety.

                      • Padlockable mechanisms and handles
                      • Welded contact protection
                      • Track-resistant material
                      • Door interlock
                      • Clear position indication
                      • IP20 Finger-proof construction

                      Applications

                      Motor Drive & Control

                      Technical Specifications

                      Contact Voltage AC Max

                      600V

                      No. of Poles

                      3 Pole

                      IP / NEMA Rating

                      -

                      Switch Disconnector Mountng Type

                      Surface Mount

                      SVHC

                      To Be Advised

                      Contact Current AC Max

                      30A

                      Product Range

                      OS Series

                      Switch Disconnector Terminal Style

                      Lug Terminal

                      Approvals / Standards

                      UL, IEC 60947-3

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.