Print Page
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $112.330 |
| 10+ | $106.710 |
| 25+ | $101.090 |
| 50+ | $95.480 |
| 100+ | $89.860 |
Price for:Each
Minimum: 1
Multiple: 1
$112.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoOT25FT3Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63Y2589
Product RangeOT Series
Technical Datasheet
Contact Voltage AC Max750V
No. of Poles3 Pole
Contact Current AC Max25A
IP / NEMA RatingIP20
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mountng TypeDoor Mount
Approvals / StandardsIEC 60947-3, UL 508, CSA
Product RangeOT Series
SVHCTo Be Advised
Technical Specifications
Contact Voltage AC Max
750V
Contact Current AC Max
25A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
IEC 60947-3, UL 508, CSA
SVHC
To Be Advised
No. of Poles
3 Pole
IP / NEMA Rating
IP20
Switch Disconnector Mountng Type
Door Mount
Product Range
OT Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

