Print Page
26 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $152.660 |
| 5+ | $144.740 |
| 10+ | $131.580 |
| 25+ | $124.260 |
| 50+ | $119.850 |
| 100+ | $117.450 |
| 10000+ | $115.050 |
Price for:Each
Minimum: 1
Multiple: 1
$152.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoOT63F3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.63Y2700
Product RangeOT Series
Also Known AsGTIN UPC EAN: 6417019392912
Technical Datasheet
Contact Voltage AC Max750V
Contact Current AC Max63A
No. of Poles3 Pole
IP / NEMA Rating-
Product RangeOT Series
Switch Disconnector Terminal Style-
Switch Disconnector Mountng TypeDIN Rail Mount
Approvals / StandardsIEC 60947-3, UL, CSA
SVHCTo Be Advised
Product Overview
The OT63F3 from ABB is a front operated switch disconnector. This is suitable for diverse applications in motor control centres, switch boards and as main switches in various equipment and machines. It is mountable on DIN rails, base plates and on the door. The OT63F3 optimally designed switch disconnector offers an advanced and compact solution. The new double sided spring construction in combination with fewer components made an innovative and compact design of operation. The uniquely short current path enables a small sized contact construction.
- Dimension is 53mm x 92mm x 73mm (W x H x D)
- Cable cross section of 1.5mm² to 35mm²
- Screw terminals
- Approved by IEC, UL and CSA standards
- Rated operational voltage of 750V
- Power loss per pole is 2.8W
- Rated operational current of 63A at 690V (AC-21A), 63A at 690V (AC-22A) and 45A at 500V (AC-23A)
- Rated operational power of 11KW at 690V (AC-23A)
Applications
Automation & Process Control, Industrial
Technical Specifications
Contact Voltage AC Max
750V
No. of Poles
3 Pole
Product Range
OT Series
Switch Disconnector Mountng Type
DIN Rail Mount
SVHC
To Be Advised
Contact Current AC Max
63A
IP / NEMA Rating
-
Switch Disconnector Terminal Style
-
Approvals / Standards
IEC 60947-3, UL, CSA
Technical Docs (2)
Alternatives for OT63F3
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

