Print Page
Image is for illustrative purposes only. Please refer to product description.

236 In Stock
56 more incoming. You can reserve stock now
108 Delivery in 1-3 Business Days(US stock)
128 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $32.800 |
| 10+ | $31.250 |
| 25+ | $29.720 |
| 50+ | $28.170 |
| 100+ | $26.620 |
| 250+ | $25.080 |
Price for:Each
Minimum: 1
Multiple: 1
$32.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoOXS6X330Copy
Newark Part No.91R1405
Technical Datasheet
For Use WithSwitches OT16F to OT125F
Accessory TypeShaft, 330mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
OXS6X330 is a shaft for a selector handle. It is suitable for switch disconnectors.
- Used for with switches OT16F to OT125F
Technical Specifications
For Use With
Switches OT16F to OT125F
Product Range
-
Accessory Type
Shaft, 330mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
