Print Page
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.630 |
| 10+ | $27.660 |
| 25+ | $27.160 |
| 50+ | $26.550 |
| 100+ | $26.000 |
| 250+ | $25.460 |
Price for:Each
Minimum: 1
Multiple: 1
$28.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
S200M
No. of Poles
1 Pole
Voltage Rating VAC
230VAC
SVHC
To Be Advised
Current Rating
10A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Alternatives for S201MB10
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

