Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $212.900 |
| 10+ | $184.470 |
| 25+ | $177.690 |
| 50+ | $170.310 |
| 100+ | $156.960 |
| 250+ | $138.530 |
Price for:Each
Minimum: 1
Multiple: 1
$212.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
S200M
No. of Poles
3 Pole
Voltage Rating VAC
230V
SVHC
To Be Advised
Current Rating
10A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

