Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoS315KN-ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.47AC9709
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $98.990 |
| 5+ | $93.410 |
| 10+ | $90.570 |
| 25+ | $86.270 |
| 50+ | $80.380 |
Price for:Each
Minimum: 1
Multiple: 1
$98.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoS315KN-ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.47AC9709
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max415V
Contact Current AC Max40A
IP / NEMA RatingIP65
Switch Disconnector Terminal Style-
Switch Disconnector Mountng Type-
Approvals / StandardsIEC, CE
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
40A
Switch Disconnector Terminal Style
-
Approvals / Standards
IEC, CE
SVHC
To Be Advised
Contact Voltage AC Max
415V
IP / NEMA Rating
IP65
Switch Disconnector Mountng Type
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
