Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoSD204/63Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.66AH0596
Product RangeSystem Pro M Compact SD200 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $188.870 |
| 5+ | $173.560 |
| 10+ | $165.080 |
| 25+ | $154.830 |
| 50+ | $144.100 |
| 100+ | $134.730 |
| 10000+ | $132.040 |
Price for:Each
Minimum: 1
Multiple: 1
$188.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoSD204/63Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.66AH0596
Product RangeSystem Pro M Compact SD200 Series
Technical Datasheet
No. of Poles4 Pole
Contact Voltage AC Max440V
Contact Current AC Max63A
IP / NEMA Rating-
Switch Disconnector Terminal Style-
Switch Disconnector Mountng Type-
Approvals / Standards-
Product RangeSystem Pro M Compact SD200 Series
SVHCTo Be Advised
Technical Specifications
No. of Poles
4 Pole
Contact Current AC Max
63A
Switch Disconnector Terminal Style
-
Approvals / Standards
-
SVHC
To Be Advised
Contact Voltage AC Max
440V
IP / NEMA Rating
-
Switch Disconnector Mountng Type
-
Product Range
System Pro M Compact SD200 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
