Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABLS-7.3728MHZ-B2-TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel95J9831
Re-Reel13J1675RL
Cut Tape13J1675
Product RangeABLS Series
Your Part Number
1,284 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.261 | $0.26 |
| Total Price | $0.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.261 |
| 50+ | $0.208 |
| 100+ | $0.199 |
| 250+ | $0.190 |
| 500+ | $0.183 |
| 1000+ | $0.180 |
| 2500+ | $0.176 |
| 5000+ | $0.173 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.174 |
| 2000+ | $0.169 |
| 4000+ | $0.167 |
| 6000+ | $0.164 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLS-7.3728MHZ-B2-TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel95J9831
Re-Reel13J1675RL
Cut Tape13J1675
Product RangeABLS Series
Technical Datasheet
Product RangeABLS Series
Frequency Nom7.3728MHz
Crystal TypeMicroprocessor
Crystal Frequency7.3728MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
ESR100ohm
Crystal Case / PackageSMD, 11.5mm x 4.7mm
No. of Pins2
Crystal MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ABLS-7.3728MHZ-B2-T is a 11.5 x 4.7 x 4.2mm 20ppm surface-mount low profile Crystal for tight stability and an extended temperature range. The ABLS series crystal is suitable for use with the computers, modems, microprocessors and wireless applications. It is suitable for reflow profile.
- Fundamental operation mode
- 100Ω Maximum equivalent series resistance
- 7pF Maximum shunt capacitance
- 1mW Maximum drive level
- 500MΩ at 100VDC Minimum insulation resistance
Applications
Clock & Timing, Computers & Computer Peripherals, Communications & Networking, Wireless
Technical Specifications
Product Range
ABLS Series
Crystal Type
Microprocessor
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Crystal Case / Package
SMD, 11.5mm x 4.7mm
Crystal Mounting
SMD
Operating Temperature Max
70°C
Frequency Nom
7.3728MHz
Crystal Frequency
7.3728MHz
Frequency Stability + / -
50ppm
ESR
100ohm
No. of Pins
2
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
