Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABLS2-11.0592MHZ-D4Y-TCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.67P3784
Product RangeABLS2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $0.242 |
| 2000+ | $0.236 |
| 3000+ | $0.232 |
| 5000+ | $0.227 |
| 10000+ | $0.223 |
| 25000+ | $0.217 |
| 50000+ | $0.213 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$242.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLS2-11.0592MHZ-D4Y-TCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.67P3784
Product RangeABLS2 Series
Technical Datasheet
Frequency Nom11.0592MHz
Product RangeABLS2 Series
Crystal TypeMicroprocessor
Crystal Frequency11.0592MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 11.4mm x 4.65mm
No. of Pins2
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
11.0592MHz
Crystal Type
Microprocessor
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
No. of Pins
2
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Product Range
ABLS2 Series
Crystal Frequency
11.0592MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 11.4mm x 4.65mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for ABLS2-11.0592MHZ-D4Y-T
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
