Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABLS2-16.000MHZ-D4Y-TCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel67P3791RL
Cut Tape67P3791
Product RangeABLS2 Series
Your Part Number
36 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.341 | $0.34 |
| Total Price | $0.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.341 |
| 50+ | $0.280 |
| 100+ | $0.269 |
| 250+ | $0.257 |
| 500+ | $0.247 |
| 1000+ | $0.242 |
| 2500+ | $0.237 |
| 5000+ | $0.232 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLS2-16.000MHZ-D4Y-TCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel67P3791RL
Cut Tape67P3791
Product RangeABLS2 Series
Technical Datasheet
Frequency Nom16MHz
Product RangeABLS2 Series
Crystal TypeMicroprocessor
Crystal Frequency16MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 11.4mm x 4.7mm
No. of Pins2
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
16MHz
Crystal Type
Microprocessor
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
No. of Pins
2
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Product Range
ABLS2 Series
Crystal Frequency
16MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 11.4mm x 4.7mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for ABLS2-16.000MHZ-D4Y-T
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
