Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM11-26.000MHZ-B1U-TCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel01AH9012RL
Cut Tape01AH9012
Product RangeABM11 Series
Your Part Number
400 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.353 | $0.35 |
| Total Price | $0.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.353 |
| 50+ | $0.281 |
| 100+ | $0.269 |
| 250+ | $0.254 |
| 500+ | $0.245 |
| 1000+ | $0.240 |
| 2500+ | $0.235 |
| 5000+ | $0.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM11-26.000MHZ-B1U-TCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel01AH9012RL
Cut Tape01AH9012
Product RangeABM11 Series
Technical Datasheet
Frequency Nom26MHz
Product RangeABM11 Series
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 2mm x 1.6mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
26MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
10pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Product Range
ABM11 Series
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 2mm x 1.6mm
Operating Temperature Max
70°C
Technical Docs (2)
Alternatives for ABM11-26.000MHZ-B1U-T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
