Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM7-12.000MHZ-D2Y-TCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.72R4626
Product RangeABM7 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.523 |
| 3000+ | $0.505 |
| 5000+ | $0.456 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$523.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM7-12.000MHZ-D2Y-TCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.72R4626
Product RangeABM7 Series
Technical Datasheet
Frequency Nom12MHz
Product RangeABM7 Series
Crystal TypeMicroprocessor
Crystal Frequency12MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
ESR60ohm
Crystal Case / PackageSMD, 6mm x 3.5mm
No. of Pins2
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (17-Jan-2022)
Product Overview
The ABM7-12.000MHZ-D2Y-T is a 6 x 3.5 x 1.4mm 20 and 30ppm surface-mount micro miniature microprocessor Crystal features superior heat-resistant glass seal and ceramic assures high reliability. The ABM7 series crystal for use with the computers, modems, communication and thin equipment and also for industrial wide temperature applications, small size surface-mount suitable for high density applications.
- Fundamental operation mode
- 60Ω Maximum equivalent series resistance
- 7pF Maximum shunt capacitance
- 100µW Maximum drive level
- 500MΩ at 100VDC Minimum insulation resistance
Technical Specifications
Frequency Nom
12MHz
Crystal Type
Microprocessor
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Crystal Case / Package
SMD, 6mm x 3.5mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Product Range
ABM7 Series
Crystal Frequency
12MHz
Frequency Stability + / -
30ppm
ESR
60ohm
No. of Pins
2
Operating Temperature Min
-40°C
SVHC
No SVHC (17-Jan-2022)
Alternatives for ABM7-12.000MHZ-D2Y-T
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
