Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM8-20.000MHZ-D1G-TCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel01AH9047RL
Cut Tape01AH9047
Product RangeABM8 Series
Your Part Number
300 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.456 | $0.46 |
| Total Price | $0.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.456 |
| 50+ | $0.360 |
| 100+ | $0.346 |
| 250+ | $0.326 |
| 500+ | $0.313 |
| 1000+ | $0.306 |
| 2500+ | $0.300 |
| 5000+ | $0.294 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8-20.000MHZ-D1G-TCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel01AH9047RL
Cut Tape01AH9047
Product RangeABM8 Series
Technical Datasheet
Product RangeABM8 Series
Frequency Nom20MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -15ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ABM8 Series
Frequency Tolerance + / -
10ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Frequency Nom
20MHz
Frequency Stability + / -
15ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for ABM8-20.000MHZ-D1G-T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
