Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABS09-32.768KHZ-TCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel14N8752RL
Cut Tape14N8752
Product RangeABS09 Series
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.790 | $1.79 |
| Total Price | $1.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 50+ | $1.450 |
| 100+ | $1.400 |
| 250+ | $1.330 |
| 500+ | $1.280 |
| 1000+ | $1.230 |
| 2500+ | $1.210 |
| 5000+ | $1.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABS09-32.768KHZ-TCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel14N8752RL
Cut Tape14N8752
Product RangeABS09 Series
Technical Datasheet
Product RangeABS09 Series
Frequency Nom32.768kHz
Crystal TypeStandard
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance12.5pF
ESR70kohm
Crystal Case / PackageSMD, 4.1mm x 1.5mm
No. of Pins2Pins
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ABS09-32.768KHZ-T is a 4.1 x 1.5 x 0.9mm 20ppm surface-mount low profile Crystal features ceramic offers excellent environmental and heat resistance ideal for high density circuit boards. The ABS09 crystal for use with the wireless communications, PDA and palm pilots, wide range in communication, measuring equipment and industrial applications.
- Flexural (tuning fork) operation mode
- 70kΩ Maximum equivalent series resistance
- 1pF Typical shunt capacitance
- 1µW Maximum drive level
- 500MΩ at 100VDC Minimum insulation resistance
Applications
Clock & Timing, Communications & Networking, Test & Measurement, Commercial, Industrial, Wireless
Technical Specifications
Product Range
ABS09 Series
Crystal Type
Standard
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
Crystal Case / Package
SMD, 4.1mm x 1.5mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Frequency Nom
32.768kHz
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
ESR
70kohm
No. of Pins
2Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ABS09-32.768KHZ-T
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
