Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoACML-0805-151-TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel67AK2853RL
Cut Tape67AK2853
Product RangeACML-0805 Series
Your Part Number
2,544 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.073 | $0.73 |
| Total Price | $0.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.073 |
| 20+ | $0.066 |
| 30+ | $0.059 |
| 50+ | $0.056 |
| 100+ | $0.053 |
| 250+ | $0.047 |
| 500+ | $0.042 |
| 1000+ | $0.037 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoACML-0805-151-TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel67AK2853RL
Cut Tape67AK2853
Product RangeACML-0805 Series
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance150ohm
DC Current Rating800mA
Product RangeACML-0805 Series
DC Resistance Max0.15ohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1.25mm
Product Height0.85mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
800mA
DC Resistance Max
0.15ohm
Product Length
2mm
Product Height
0.85mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
150ohm
Product Range
ACML-0805 Series
Impedance Tolerance
± 25%
Product Width
1.25mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
