Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAISC-1008F-100G-TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel67AK2996RL
Cut Tape67AK2996
Product RangeAISC-1008F Series
Your Part Number
630 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.305 | $1.52 |
| Total Price | $1.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.305 |
| 25+ | $0.252 |
| 100+ | $0.214 |
| 250+ | $0.201 |
| 500+ | $0.187 |
| 1000+ | $0.173 |
| 2500+ | $0.160 |
| 5000+ | $0.156 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAISC-1008F-100G-TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel67AK2996RL
Cut Tape67AK2996
Product RangeAISC-1008F Series
Technical Datasheet
Inductance10µH
DC Resistance Max2.95ohm
Self Resonant Frequency40MHz
DC Current Rating300mA
Inductor Case / Package1008 [2520 Metric]
Product RangeAISC-1008F Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.92mm
Product Width2.79mm
Product Height2.29mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
40MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 2%
Core Material
Ferrite
Product Width
2.79mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
2.95ohm
DC Current Rating
300mA
Product Range
AISC-1008F Series
Inductor Construction
Unshielded
Product Length
2.92mm
Product Height
2.29mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
