Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAMDLA4010S-2R2MTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel97AH8078RL
Cut Tape97AH8078
Product RangeAMDLA4010S Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.240 | $12.40 |
| Total Price | $12.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.240 |
| 20+ | $1.180 |
| 30+ | $1.070 |
| 50+ | $0.979 |
| 100+ | $0.897 |
| 250+ | $0.767 |
| 500+ | $0.671 |
| 1000+ | $0.657 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMDLA4010S-2R2MTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel97AH8078RL
Cut Tape97AH8078
Product RangeAMDLA4010S Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2.8A
Inductor ConstructionShielded
Saturation Current (Isat)4.5A
Product RangeAMDLA4010S Series
Power Inductor Case4.4mm x 4mm x 0.8mm
Inductor Case / Package-
DC Resistance Max0.108ohm
Inductance Tolerance± 20%
Product Length4.4mm
Product Width4mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
AMDLA4010S Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.8A
Saturation Current (Isat)
4.5A
Power Inductor Case
4.4mm x 4mm x 0.8mm
DC Resistance Max
0.108ohm
Product Length
4.4mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
