Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAMDLA4020Q-2R2MTCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel92AH3839RL
Cut Tape92AH3839
Product RangeAMDLA4020Q Series
Your Part Number
230 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.736 | $0.74 |
| Total Price | $0.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.736 |
| 25+ | $0.596 |
| 100+ | $0.497 |
| 250+ | $0.474 |
| 500+ | $0.415 |
| 1000+ | $0.379 |
| 2500+ | $0.378 |
| 5000+ | $0.377 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMDLA4020Q-2R2MTCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel92AH3839RL
Cut Tape92AH3839
Product RangeAMDLA4020Q Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)4.5A
Inductor ConstructionShielded
Saturation Current (Isat)6A
Product RangeAMDLA4020Q Series
Power Inductor Case4.4mm x 4mm x 1.8mm
Inductor Case / Package-
DC Resistance Max0.038ohm
Inductance Tolerance± 20%
Product Length4.4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Alternatives for AMDLA4020Q-2R2MT
1 Product Found
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
AMDLA4020Q Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
4.5A
Saturation Current (Isat)
6A
Power Inductor Case
4.4mm x 4mm x 1.8mm
DC Resistance Max
0.038ohm
Product Length
4.4mm
Product Height
1.8mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
