Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAMDLA4020S-1R5MTCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel97AH8083RL
Cut Tape97AH8083
Product RangeAMDLA4020S Series
Your Part Number
2,695 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.320 | $6.60 |
| Total Price | $6.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.320 |
| 10+ | $1.260 |
| 15+ | $1.140 |
| 25+ | $1.050 |
| 50+ | $0.960 |
| 125+ | $0.820 |
| 250+ | $0.718 |
| 500+ | $0.704 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMDLA4020S-1R5MTCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel97AH8083RL
Cut Tape97AH8083
Product RangeAMDLA4020S Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)4.8A
Inductor ConstructionShielded
Saturation Current (Isat)7.5A
Power Inductor Case4.4mm x 4mm x 1.8mm
Product RangeAMDLA4020S Series
Inductor Case / Package-
DC Resistance Max0.026ohm
Inductance Tolerance± 20%
Product Length4.4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Power Inductor Case
4.4mm x 4mm x 1.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4.8A
Saturation Current (Isat)
7.5A
Product Range
AMDLA4020S Series
DC Resistance Max
0.026ohm
Product Length
4.4mm
Product Height
1.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
