Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPI-8030LR-1R0M-TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel62AJ8015RL
Cut Tape62AJ8015
Product RangeASPI-8030LR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.230 | $1.23 |
| Total Price | $1.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 25+ | $1.030 |
| 100+ | $0.876 |
| 250+ | $0.833 |
| 500+ | $0.789 |
| 1000+ | $0.745 |
| 5000+ | $0.668 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-8030LR-1R0M-TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel62AJ8015RL
Cut Tape62AJ8015
Product RangeASPI-8030LR Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)16A
Inductor ConstructionShielded
Saturation Current (Isat)14.8A
Product RangeASPI-8030LR Series
Power Inductor Case8.2mm x 8.6mm x 2.8mm
Inductor Case / Package-
DC Resistance Max6490µohm
Inductance Tolerance± 20%
Product Length8.2mm
Product Width8.6mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
ASPI-8030LR Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
16A
Saturation Current (Isat)
14.8A
Power Inductor Case
8.2mm x 8.6mm x 2.8mm
DC Resistance Max
6490µohm
Product Length
8.2mm
Product Height
2.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
