Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPI-8040LR-100M-TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel62AJ8020RL
Cut Tape62AJ8020
Product RangeASPI-8040LR Series
Your Part Number
2,230 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.280 | $1.28 |
| Total Price | $1.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 25+ | $1.070 |
| 100+ | $0.900 |
| 250+ | $0.885 |
| 500+ | $0.775 |
| 1000+ | $0.716 |
| 5000+ | $0.675 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-8040LR-100M-TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel62AJ8020RL
Cut Tape62AJ8020
Product RangeASPI-8040LR Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)5.4A
Inductor ConstructionShielded
Saturation Current (Isat)6.4A
Power Inductor Case8.2mm x 8.6mm x 3.8mm
Product RangeASPI-8040LR Series
Inductor Case / Package-
DC Resistance Max0.0518ohm
Inductance Tolerance± 20%
Product Length8.2mm
Product Width8.6mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
8.2mm x 8.6mm x 3.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
5.4A
Saturation Current (Isat)
6.4A
Product Range
ASPI-8040LR Series
DC Resistance Max
0.0518ohm
Product Length
8.2mm
Product Height
3.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
