Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPIAIG-F4030-1R5M-TCopy
Newark Part No.78AK2706
Product RangeASPIAIG-F4030 Series
Your Part Number
No Longer Available
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F4030-1R5M-TCopy
Newark Part No.78AK2706
Product RangeASPIAIG-F4030 Series
Inductance1.5µH
RMS Current (Irms)9A
Inductor ConstructionShielded
Saturation Current (Isat)7A
Product RangeASPIAIG-F4030 Series
Inductor Case / Package-
DC Resistance Max0.0132ohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4.1mm
Product Height2.8mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
ASPIAIG-F4030 Series
DC Resistance Max
0.0132ohm
Product Length
4.1mm
Product Height
2.8mm
RMS Current (Irms)
9A
Saturation Current (Isat)
7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
