Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPIAIG-S4035-1R0M-TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel51AC1868RL
Cut Tape51AC1868
Product RangeASPIAIG-S4035 Series
Your Part Number
1,935 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.634 | $3.17 |
| Total Price | $3.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.634 |
| 10+ | $0.592 |
| 15+ | $0.581 |
| 25+ | $0.568 |
| 50+ | $0.557 |
| 125+ | $0.545 |
| 250+ | $0.533 |
| 500+ | $0.521 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-S4035-1R0M-TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel51AC1868RL
Cut Tape51AC1868
Product RangeASPIAIG-S4035 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)4.5A
Inductor ConstructionShielded
Saturation Current (Isat)6.9A
Product RangeASPIAIG-S4035 Series
Power Inductor Case4mm x 4mm x 3.5mm
Inductor Case / Package-
DC Resistance Max0.024ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height3.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
ASPIAIG-S4035 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4.5A
Saturation Current (Isat)
6.9A
Power Inductor Case
4mm x 4mm x 3.5mm
DC Resistance Max
0.024ohm
Product Length
4mm
Product Height
3.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
