Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAWCCA-50N50H40-C01-BCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.59Y6752
Product RangeAWCCA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.910 |
| 25+ | $8.560 |
| 100+ | $7.560 |
| 250+ | $7.080 |
| 500+ | $6.420 |
| 1000+ | $6.150 |
| 2500+ | $5.780 |
Price for:Each
Minimum: 1
Multiple: 1
$8.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAWCCA-50N50H40-C01-BCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.59Y6752
Product RangeAWCCA Series
Technical Datasheet
Product RangeAWCCA Series
Inductance24µH
Inductance Tolerance± 10%
DC Resistance Max0.072ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)27A
Self Resonant Frequency2.9MHz
Quality Factor165@100kHz
AC Current Rating5.7A
Product Length50mm
Product Width50mm
Product Height4mm
Inductor MountingBoard Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AWCCA Series
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
27A
Quality Factor
165@100kHz
Product Length
50mm
Product Height
4mm
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Inductance
24µH
DC Resistance Max
0.072ohm
No. of Layers
1 Layer
Self Resonant Frequency
2.9MHz
AC Current Rating
5.7A
Product Width
50mm
Inductor Mounting
Board Mount
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
