Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACI
Manufacturer Part NoA/1K-NI-D-6"-PBCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.47AM9019
Product RangeA/1K-NI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.450 |
| 5+ | $30.560 |
| 10+ | $28.570 |
| 25+ | $28.000 |
| 50+ | $27.430 |
Price for:Each
Minimum: 1
Multiple: 1
$31.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoA/1K-NI-D-6"-PBCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.47AM9019
Product RangeA/1K-NI Series
Technical Datasheet
RTD TypeProbe with Leads
RTD Accuracy-
Measured Temperature Min-40°C
Measured Temperature Max121°C
Resistance @ 0°C1kohm
RTD Element MaterialNickel
Probe Material304 Stainless Steel
Probe Diameter6.35mm
Probe Length152.4mm
Cable Length - Metric355.6mm
Cable Length - Imperial14"
Cable TerminationWire Leaded
Wire Configuration2-Wire
Product RangeA/1K-NI Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RTD Type
Probe with Leads
Measured Temperature Min
-40°C
Resistance @ 0°C
1kohm
Probe Material
304 Stainless Steel
Probe Length
152.4mm
Cable Length - Imperial
14"
Wire Configuration
2-Wire
SVHC
No SVHC (04-Feb-2026)
RTD Accuracy
-
Measured Temperature Max
121°C
RTD Element Material
Nickel
Probe Diameter
6.35mm
Cable Length - Metric
355.6mm
Cable Termination
Wire Leaded
Product Range
A/1K-NI Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
