New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. RF Test Equipment
                                                                                                  4. Spectrum Analyzers
                                                                                                  Print Page

                                                                                                  PSA2703

                                                                                                  Spectrum Analyzer, Handheld, PSA Series 3, 1MHz to 2.7GHz, 192 mm, 92 mm, 49 mm

                                                                                                  AIM-TTI INSTRUMENTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AIM-TTI INSTRUMENTS PSA2703
                                                                                                  AIM-TTI INSTRUMENTS PSA2703
                                                                                                  AIM-TTI INSTRUMENTS PSA2703
                                                                                                  AIM-TTI INSTRUMENTS PSA2703
                                                                                                  AIM-TTI INSTRUMENTS PSA2703
                                                                                                  AIM-TTI INSTRUMENTS PSA2703
                                                                                                  ManufacturerAIM-TTI INSTRUMENTS
                                                                                                  Manufacturer Part NoPSA2703
                                                                                                  Newark Part No.08AK6773
                                                                                                  Product RangePSA Series 3
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$2,235.670
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2,235.67
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  AIM-TTI INSTRUMENTS
                                                                                                  ManufacturerAIM-TTI INSTRUMENTS
                                                                                                  Manufacturer Part NoPSA2703
                                                                                                  Newark Part No.08AK6773
                                                                                                  Product RangePSA Series 3
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Spectrum Analyzer TypeHandheld
                                                                                                  Product RangePSA Series 3
                                                                                                  Test Frequency Range1MHz to 2.7GHz
                                                                                                  External Height192mm
                                                                                                  External Width92mm
                                                                                                  External Depth49mm
                                                                                                  Weight580g
                                                                                                  Manufacturer Warranty-
                                                                                                  Plug Type-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  PSA2703 is a PSA Series III RF spectrum analyser. It is a lightweight and truly handheld instrument that incorporates an extensive feature set. A ruggedized casing with a removable sun screen/screen protector to enhance field use. The 4.3” TFT with 3 row hierarchical menu system provides rapid access to all features. Additional Hard keys are provided for marker movement and short cuts to major functions. On time is almost instant with the first sweep available in under 2 seconds.

                                                                                                  • 1MHz to 2700MHz frequency range
                                                                                                  • Measurement in dBm or dBµV, mV or µW
                                                                                                  • Zero span mode with AM and FM audio demodulation
                                                                                                  • Trace modes of normal, peak hold and trace average
                                                                                                  • Live, view and reference traces in contrasting colours
                                                                                                  • Twin markers with readout of absolute & difference values
                                                                                                  • Smart marker movement with selectable peak tracking
                                                                                                  • Frequency presets and independent state storage
                                                                                                  • Auto-find automatically sets sweep parameters for the highest signal found
                                                                                                  • Unlimited data storage and more than 3 hours continuous operation from a charge

                                                                                                  Contents

                                                                                                  PSA2703 spectrum analyser, Universal voltage mains adaptor/charger, USB connection lead, Spare stylus, BNC converter for trigger input, Safety documentation (multi-language).

                                                                                                  Technical Specifications

                                                                                                  Spectrum Analyzer Type

                                                                                                  Handheld

                                                                                                  Test Frequency Range

                                                                                                  1MHz to 2.7GHz

                                                                                                  External Width

                                                                                                  92mm

                                                                                                  Weight

                                                                                                  580g

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Product Range

                                                                                                  PSA Series 3

                                                                                                  External Height

                                                                                                  192mm

                                                                                                  External Depth

                                                                                                  49mm

                                                                                                  Manufacturer Warranty

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.