Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No1551 BK005Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.86K6714
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $88.210 |
| 5+ | $78.600 |
| 10+ | $73.460 |
| 25+ | $70.330 |
| 50+ | $64.820 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$88.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1551 BK005Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.86K6714
Technical Datasheet
Jacket MaterialPVC
Jacket ColorBlack
Wire Gauge22AWG
No. of Max Strands x Strand Size7 x 30AWG
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max80°C
Conductor Area CSA0.35mm²
Voltage Rating1kV
Conductor MaterialTinned Copper
External Diameter1.626mm
Approval SpecificationMIL-W-76 B Type MW
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1551 BK005 is a 100ft 22AWG 1000V black Hook-up Wire with stranded tinned copper conductor and PVC insulation. This MIL-W-76 B type MW wire has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- 5.5lbs Maximum pull tension
- 0.41mm Insulation thickness
- General-purpose insulation
- Excellent flame resistance
- REACH regulation (EC 1907/2006)
Applications
Automation & Process Control, Microwave, Defence, Military & Aerospace, Industrial
Technical Specifications
Jacket Material
PVC
Wire Gauge
22AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
80°C
Voltage Rating
1kV
External Diameter
1.626mm
Product Range
-
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 30AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
0.35mm²
Conductor Material
Tinned Copper
Approval Specification
MIL-W-76 B Type MW
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 1551 BK005
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
