Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No1852 YL001Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.02F7003
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $315.620 |
| 5+ | $280.510 |
| 10+ | $266.400 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$315.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1852 YL001Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.02F7003
Technical Datasheet
Jacket MaterialPVC
Jacket ColorYellow
Wire Gauge28AWG
No. of Max Strands x Strand Size7 x 36AWG
Reel Length (Metric)305m
Reel Length (Imperial)1000ft
Operating Temperature Max105°C
Conductor Area CSA0.072mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter0.864mm
Approval SpecificationMIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
28AWG
Reel Length (Metric)
305m
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
0.864mm
Product Range
-
Jacket Color
Yellow
No. of Max Strands x Strand Size
7 x 36AWG
Reel Length (Imperial)
1000ft
Conductor Area CSA
0.072mm²
Conductor Material
Copper
Approval Specification
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
