Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No1853 RD005Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.02F7020
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $81.730 |
| 5+ | $72.820 |
| 10+ | $67.700 |
| 25+ | $64.810 |
| 50+ | $59.730 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$81.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1853 RD005Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.02F7020
Technical Datasheet
Jacket MaterialPVC
Jacket ColorRed
Wire Gauge26AWG
No. of Max Strands x Strand Size7 x 34AWG
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max105°C
Conductor Area CSA0.14mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter0.991mm
Approval SpecificationMIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1853 RD005 is a 100ft 26AWG red Hook-up Wire with stranded tinned copper conductor and a PVC insulator. This MIL-DTL-16878/1 type B wire has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- 2.18lbs Maximum pull tension
- 0.25mm Insulation thickness
- General-purpose insulation
- Excellent flame resistance
Applications
Automation & Process Control, Microwave, Defence, Military & Aerospace, Industrial
Technical Specifications
Jacket Material
PVC
Wire Gauge
26AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
0.991mm
Product Range
-
Jacket Color
Red
No. of Max Strands x Strand Size
7 x 34AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
0.14mm²
Conductor Material
Tinned Copper
Approval Specification
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
