Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No3055 GR001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02F8318
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $505.490 |
| 5+ | $458.880 |
| 10+ | $448.310 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$505.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3055 GR001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02F8318
Technical Datasheet
Jacket MaterialPVC
Jacket ColorGreen
Wire Gauge18AWG
No. of Max Strands x Strand Size16 x 30AWG
Reel Length (Metric)305m
Reel Length (Imperial)1000ft
Operating Temperature Max105°C
Conductor Area CSA0.816mm²
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter2.01mm
Approval SpecificationCSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 3055 GR001 is a 1000ft Hook-up Wire with stranded tinned copper conductor and PVC insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. It has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- Excellent flame resistance
- 12.6lbs Maximum pull tension
- 0.05µH/ft nominal Inductance
Applications
Industrial, Automotive
Technical Specifications
Jacket Material
PVC
Wire Gauge
18AWG
Reel Length (Metric)
305m
Operating Temperature Max
105°C
Voltage Rating
300V
External Diameter
2.01mm
Product Range
-
Jacket Color
Green
No. of Max Strands x Strand Size
16 x 30AWG
Reel Length (Imperial)
1000ft
Conductor Area CSA
0.816mm²
Conductor Material
Tinned Copper
Approval Specification
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
