Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No5852 WH001Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.02F7503
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $990.280 |
| 2+ | $941.130 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$990.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5852 WH001Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.02F7503
Technical Datasheet
Jacket MaterialPTFE
Jacket ColorWhite
Wire Gauge28AWG
No. of Max Strands x Strand Size7 x 36AWG
Reel Length (Metric)305m
Reel Length (Imperial)1000ft
Operating Temperature Max200°C
Conductor Area CSA0.072mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter0.889mm
Approval SpecificationMIL-DTL-16878/4 (Type E), UL 1213
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The broad range of hook-up wire from Alpha Wire helps user find the product exactly suited to their application, whether it’s as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven, or off-road construction equipment. Alpha Wire hook-up wire is available in a variety of insulations to meet users need for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents, and chemicals.
Technical Specifications
Jacket Material
PTFE
Wire Gauge
28AWG
Reel Length (Metric)
305m
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
0.889mm
Product Range
-
Jacket Color
White
No. of Max Strands x Strand Size
7 x 36AWG
Reel Length (Imperial)
1000ft
Conductor Area CSA
0.072mm²
Conductor Material
Copper
Approval Specification
MIL-DTL-16878/4 (Type E), UL 1213
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 5852 WH001
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
