Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No67010 BR321Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.42AH9134
Product RangeMetric EcoWire Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $120.270 |
| 5+ | $113.390 |
| 10+ | $108.740 |
| 25+ | $107.210 |
Price for:Reel of 164
Minimum: 1
Multiple: 1
$120.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No67010 BR321Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.42AH9134
Product RangeMetric EcoWire Series
Technical Datasheet
Jacket MaterialMPPE
Jacket ColorBrown
Wire Gauge-
No. of Max Strands x Strand Size56 x 0.16mm
Reel Length (Metric)50m
Reel Length (Imperial)164ft
Operating Temperature Max105°C
Conductor Area CSA1mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter1.88mm
Approval SpecificationCE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Product RangeMetric EcoWire Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Jacket Material
MPPE
Wire Gauge
-
Reel Length (Metric)
50m
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
1.88mm
Product Range
Metric EcoWire Series
Jacket Color
Brown
No. of Max Strands x Strand Size
56 x 0.16mm
Reel Length (Imperial)
164ft
Conductor Area CSA
1mm²
Conductor Material
Tinned Copper
Approval Specification
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
