Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No892419 BK005Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.28Y7400
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $55.200 |
| 5+ | $49.210 |
| 10+ | $46.800 |
| 25+ | $45.130 |
| 50+ | $43.440 |
| 100+ | $40.090 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$55.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No892419 BK005Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.28Y7400
Technical Datasheet
Jacket MaterialPVC
Jacket ColorBlack
Wire Gauge24AWG
No. of Max Strands x Strand Size19 x 36AWG
Reel Length (Metric)30m
Reel Length (Imperial)100ft
Operating Temperature Max105°C
Conductor Area CSA0.24mm²
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter1.45mm
Approval SpecificationCSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
24AWG
Reel Length (Metric)
30m
Operating Temperature Max
105°C
Voltage Rating
300V
External Diameter
1.45mm
Product Range
-
Jacket Color
Black
No. of Max Strands x Strand Size
19 x 36AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
0.24mm²
Conductor Material
Tinned Copper
Approval Specification
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
