
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3,225.400 |
| 5+ | $2,883.200 |
| 10+ | $2,764.800 |
| 25+ | $2,694.600 |
Product Information
Product Overview
The SW43 BK005 is a black Spiral Wrap made of UV resistant polyethylene. Wire harnessing, cabling and bundling work is simplified with the use of Alpha's SW series spiral wrap tubing. SW tubing wraps tightly to the wire and cable being bundled, yet is flexible and simple to apply. All types maintain flexibility even when bent around sharp edges. Breakouts or tap-off connections may be made through the openings of the wrap. SW spiral wrap is constructed from several semi-rigid tubing materials and then cut on a continual spiral. The spiral wrap is recommended for outdoor use. It contains extra additive for moisture resistance ultraviolet light and rain.
- -20 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
0.5"
Polyethylene
100ft
0.38"
9.53mm
FIT SW Series
12.7mm
Black
30.5m
4"
101.6mm
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
