Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No165168Copy
Newark Part No.92F6680
Product RangePIDG Series
Your Part Number
3,276 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.090 | $0.357 |
| 10+ | $0.928 | $0.357 |
| 25+ | $0.838 | $0.357 |
| 50+ | $0.820 | $0.357 |
| 100+ | $0.803 | $0.357 |
| 500+ | $0.677 | $0.357 |
| 1000+ | $0.627 | $0.357 |
| 2500+ | $0.604 | $0.357 |
Price for:Each
Minimum: 1
Multiple: 1
$0.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No165168Copy
Newark Part No.92F6680
Product RangePIDG Series
Technical Datasheet
Product RangePIDG Series
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.42mm²
Pin Diameter1.8mm
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
Overall Length23.2mm
Pin Length9.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIDG Series
Wire Size AWG Min
22AWG
Conductor Area CSA
1.42mm²
Insulator Colour
Red
Terminal Material
Copper
Pin Length
9.9mm
Termination
Crimp
Wire Size AWG Max
16AWG
Pin Diameter
1.8mm
Insulator Material
Nylon (Polyamide)
Overall Length
23.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
