New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Plug & Socket Connectors & Components
                      4. Plug & Socket Connector Housings
                      Print Page

                      172160-1

                      Connector Housing, Mini Universal MATE-N-LOK Series, Receptacle, 6 Positions, 4.14 mm

                      AMP - TE CONNECTIVITY 172160-1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No172160-1
                      Newark Part No.25C3123
                      Product RangeMini Universal MATE-N-LOK Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      250 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.150
                      10+$0.987
                      25+$0.905
                      50+$0.881
                      100+$0.856
                      500+$0.710
                      1000+$0.671
                      2500+$0.653
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.15
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No172160-1
                      Newark Part No.25C3123
                      Product RangeMini Universal MATE-N-LOK Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeMini Universal MATE-N-LOK Series
                      GenderReceptacle(View Associated Connectors)
                      No. of Positions6Positions
                      Pitch Spacing4.14mm
                      For Use WithMini-Universal MATE-N-LOK Connectors
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 172160-1 is a 6-position 2-row natural Receptacle Housing with nylon 6/6 construction and is used with mini-universal MATE-N-LOK cap Housing. The AMP connector fully polarized to provide proper plug-to-cap mating incorporating a positive locking mechanism to help prevent accidental disengagement of mated connectors and facilitates panel mounting.

                      • UL94V-0 Flammability rating
                      • 600V Voltage rating
                      • -20 to +105°C Temperature range

                      Applications

                      Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting, Medical, Security, Industrial, Communications & Networking

                      Technical Specifications

                      Product Range

                      Mini Universal MATE-N-LOK Series

                      No. of Positions

                      6Positions

                      For Use With

                      Mini-Universal MATE-N-LOK Connectors

                      Gender

                      Receptacle

                      Pitch Spacing

                      4.14mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (7)

                      Drawing EN

                      Manufacturer Product Page EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Operating Instructions EN

                      3D Product Image EN

                      Enhanced Product Overview EN

                      Alternatives for 172160-1

                      1 Product Found

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.