Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No322445Copy
Newark Part No.54M5434
Product RangeSOLISTRAND Series
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.070 |
| 10+ | $1.970 |
| 25+ | $1.920 |
| 50+ | $1.860 |
| 100+ | $1.820 |
| 500+ | $1.780 |
| 1000+ | $1.750 |
Price for:Each
Minimum: 1
Multiple: 1
$2.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No322445Copy
Newark Part No.54M5434
Product RangeSOLISTRAND Series
Technical Datasheet
Product RangeSOLISTRAND Series
TerminationCrimp
Wire Size AWG Min-
Wire Size AWG Max8AWG
Conductor Area CSA10.5mm²
Pin Diameter-
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialCopper
Overall Length23.8mm
Pin Length15.88mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SOLISTRAND Series
Wire Size AWG Min
-
Conductor Area CSA
10.5mm²
Insulator Colour
-
Terminal Material
Copper
Pin Length
15.88mm
Termination
Crimp
Wire Size AWG Max
8AWG
Pin Diameter
-
Insulator Material
Uninsulated
Overall Length
23.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
