Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No342196-1Copy
Newark Part No.98K8847
Product RangePLASTI-GRIP
Your Part Number
553 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.870 |
| 10+ | $1.590 |
| 25+ | $1.440 |
| 50+ | $1.410 |
| 100+ | $1.380 |
| 500+ | $1.210 |
| 1000+ | $1.160 |
| 2500+ | $1.060 |
Price for:Each
Minimum: 1
Multiple: 1
$1.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No342196-1Copy
Newark Part No.98K8847
Product RangePLASTI-GRIP
Technical Datasheet
Product RangePLASTI-GRIP
TerminationCrimp
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Pin Diameter2.6mm
Insulator ColourYellow
Insulator MaterialPVC (Polyvinylchloride)
Terminal MaterialCopper
Overall Length29.41mm
Overall Length29.41mm
Pin Length9.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PLASTI-GRIP
Wire Size AWG Min
12AWG
Conductor Area CSA
6mm²
Insulator Colour
Yellow
Terminal Material
Copper
Overall Length
29.41mm
SVHC
No SVHC (25-Jun-2025)
Termination
Crimp
Wire Size AWG Max
10AWG
Pin Diameter
2.6mm
Insulator Material
PVC (Polyvinylchloride)
Overall Length
29.41mm
Pin Length
9.9mm
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
