Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part No62GB12E1006PN
Newark Part No.77W5454
Product Range62GB Series
Technical Datasheet
24 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $50.160 |
5+ | $47.370 |
10+ | $44.570 |
25+ | $42.950 |
50+ | $41.800 |
100+ | $40.650 |
250+ | $38.810 |
Price for:Each
Minimum: 1
Multiple: 1
$50.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part No62GB12E1006PN
Newark Part No.77W5454
Product Range62GB Series
Technical Datasheet
Product Range62GB Series
Equivalent Military SpecificationMIL-DTL-26482 Series
Circular Connector Shell StyleBox Mount Receptacle
No. of Contacts6Contacts
Circular Contact TypeSolder Pin
Coupling StyleBayonet
Insert Arrangement10-6
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Zinc
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassEnvironmentally Sealed
SVHCTo Be Advised
Technical Specifications
Product Range
62GB Series
Circular Connector Shell Style
Box Mount Receptacle
Circular Contact Type
Solder Pin
Insert Arrangement
10-6
Connector Body Plating
Olive Drab Zinc
Contact Plating
Gold
Service Class
Environmentally Sealed
Equivalent Military Specification
MIL-DTL-26482 Series
No. of Contacts
6Contacts
Coupling Style
Bayonet
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate