New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Digital Panel Meters
                      Print Page

                      PCD200-265-B-4R-200

                      Panel Meter, Process, 6 Digit, 0mA to 20mA/4mA to 20mA/0V to 5V/1V to 5V/-10V to +10V, 85-265 VDC

                      AMPHENOL WILCOXON PCD200-265-B-4R-200
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL WILCOXON
                      Manufacturer Part NoPCD200-265-B-4R-200
                      Newark Part No.88AH8513
                      Product RangePCD200 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$985.690
                      5+$977.630
                      10+$969.560
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $985.69
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL WILCOXON
                      Manufacturer Part NoPCD200-265-B-4R-200
                      Newark Part No.88AH8513
                      Product RangePCD200 Series
                      Technical Datasheet

                      Data Sheet

                      No. of Digits / Alpha6
                      Meter FunctionProcess
                      Meter Range0mA to 20mA / 4mA to 20mA / 0V to 5V / 1V to 5V / ± 10V
                      Digit Height0.6"
                      Panel Cutout Height1.772"
                      Panel Cutout Width3.622"
                      Supply Voltage Min85VAC
                      Supply Voltage Max265VAC
                      Operating Temperature Min-40°C
                      Operating Temperature Max65°C
                      Product RangePCD200 Series
                      SVHCTo Be Advised

                      Technical Specifications

                      No. of Digits / Alpha

                      6

                      Meter Range

                      0mA to 20mA / 4mA to 20mA / 0V to 5V / 1V to 5V / ± 10V

                      Panel Cutout Height

                      1.772"

                      Supply Voltage Min

                      85VAC

                      Operating Temperature Min

                      -40°C

                      Product Range

                      PCD200 Series

                      Meter Function

                      Process

                      Digit Height

                      0.6"

                      Panel Cutout Width

                      3.622"

                      Supply Voltage Max

                      265VAC

                      Operating Temperature Max

                      65°C

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.