Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.410 |
| 10+ | $4.890 |
| 25+ | $4.520 |
| 50+ | $4.240 |
| 100+ | $3.950 |
| 250+ | $3.810 |
| 500+ | $3.760 |
Product Information
Product Overview
ADF4001 clock generator can be used to implement clock sources for PLLs that require very low noise, stable reference signals. It consists of a low noise digital PFD (phase frequency detector), a precision charge pump, a programmable reference divider, and a programmable 13bit N counter. In addition, the 14bit reference counter (R counter) allows selectable REFIN frequencies at the PFD input. A complete PLL (phase-locked loop) can be implemented if the synthesizer is used with an external loop filter and VCO (voltage controlled oscillator) or VCXO (voltage controlled crystal oscillator). The N minimum value of 1 allows flexibility in clock generation. Typical applications are clock generation, low frequency PLLs, low jitter clock source, clock smoothing, frequency translation, SONET, ATM, ADM, DSLAM, SDM.
- Separate charge pump supply (VP) allows extended
- Programmable charge pump currents, 3-wire serial interface
- Hardware and software power-down mode, analog and digital lock detect
- Hardware compatible to the ADF4110/ADF4111/ADF4112/ADF4113
- Ultralow phase noise, tuning voltage in 5V systems
- 2.7V to 5.5V power supply ((AVDD=DVDD=3V±10%, 5V±10%; AVDD ≤ VP ≤ 6.0 V; AGND=DGND =CPGND=0V)
- 200MHz bandwidth
- Typical operating current is 4.5mA
- 20-lead frame chip scale package
- Temperature rating range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
PLL Clock Generator
200MHz
LFCSP-WQ
20Pins
-
-40°C
-
No SVHC (04-Feb-2026)
2.7V
5.5V
LFCSP-WQ
-
1Outputs
85°C
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate