Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $96.220 |
| 10+ | $85.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$96.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC721LP3E
Newark Part No.03AM7950
Logic FunctionXOR / XNOR Gate
No. of Elements2 Element
No. of Inputs4Inputs
No. of Pins16Pins
IC Case / PackageQFN-EP
Logic Case StyleQFN-EP
Product Range-
Logic IC FamilyHMC721
Supply Voltage Min-3.6V
Supply Voltage Max-3V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Logic Function
XOR / XNOR Gate
No. of Inputs
4Inputs
IC Case / Package
QFN-EP
Product Range
-
Supply Voltage Min
-3.6V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
No. of Elements
2 Element
No. of Pins
16Pins
Logic Case Style
QFN-EP
Logic IC Family
HMC721
Supply Voltage Max
-3V
Output Current
-
Operating Temperature Max
85°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability