
¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $10.100 |
| 10+ | $7.860 |
| 25+ | $7.290 |
| 50+ | $6.980 |
| 100+ | $6.670 |
| 300+ | $6.450 |
| 500+ | $6.210 |
Información del producto
Resumen del producto
The MAX1602EEE+ is a single-channel CardBus and PCMCIA VCC/VPP power switching network in 16 pin QSOP package. The DC power switching IC contains a network of low-resistance MOSFET switches that deliver selectable VCC and VPP voltages to a single CardBus or PC Card host socket. Key features include low resistance switches, small packaging, soft-switching action and compliance with PCMCIA specifications for 3V/5V switching. 3.3V-only power switching for fast, 32bit CardBus applications is supported in two ways low-resistance 3.3V switches allow high 3.3V load currents (up to 1A) and completely independent internal charge pumps let the 3.3V switch operate normally, even if the +5V and +12V supplies are disconnected or turned off to conserve power. The internal charge pumps are regulating types that draw reduced input current when the VCC switches are static. Power consumption is automatically reduced to 11μA max when the outputs are high-Z or GND.
- Supply voltage range is 3V to 13V
- Operating temperature range from -40°C to 85°C
- Supports a single PC card/CardBus socket
- 1A, 0.25ohm max 3.3V VCC switch and 5V VCC switch
- Soft switching for low inrush surge current
- Overcurrent protection
- Overcurrent/thermal-fault flag output
- Thermal shutdown at Tj = +150°C
- Independent internal charge pumps
- Break before make switching action
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
Power Switching Network
13
16Pines
85
-
No SVHC (04-Feb-2026)
3
QSOP
-40
-
MSL 1 - Unlimited
Documentos técnicos (1)
Productos relacionados
5 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
