Print Page
Image is for illustrative purposes only. Please refer to product description.
2,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 2500+ | $3.500 |
| 5000+ | $3.280 |
| 10000+ | $3.040 |
| 15000+ | $2.910 |
| 25000+ | $2.870 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$8,750.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX31889ALT+T
Newark Part No.18AM2710
IC Output TypeDigital
Sensor Output TypeDigital
Accuracy± 0.25°C
Sensing Accuracy Range± 0.65°C
Sensing Temperature Min-40°C
Measured Temperature Min-40°C
Measured Temperature Max125°C
Sensing Temperature Max125°C
Sensor Case StyleµDFN
Sensor Case / PackageµDFN
No. of Pins6Pins
Supply Voltage Min1.7V
Supply Voltage Max3.6V
No. of Channels1Channels
Resolution16 bits
Output InterfaceI2C, SMBus
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Output Type
Digital
Accuracy
± 0.25°C
Sensing Temperature Min
-40°C
Measured Temperature Max
125°C
Sensor Case Style
µDFN
No. of Pins
6Pins
Supply Voltage Max
3.6V
Resolution
16 bits
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Sensor Output Type
Digital
Sensing Accuracy Range
± 0.65°C
Measured Temperature Min
-40°C
Sensing Temperature Max
125°C
Sensor Case / Package
µDFN
Supply Voltage Min
1.7V
No. of Channels
1Channels
Output Interface
I2C, SMBus
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability