Información del producto
Alternativas para el número de pieza HS50 27R F
1 producto (s) encontrado (s)
Resumen del producto
The HS50 27R F from Arcol/Ohmite is HS series 50W aluminium housed resistor. Manufactured in line with the requirements of MIL 18546 and IEC 115, designed for direct heatsink mounting with thermal compound to achieve maximum performance. The wire wound design is used to maximise the high pulse characteristics, the power dissipates linearly to zero, even at high ambient temperatures. Its advanced design optimises stability, linearity and reliability making the HS resistors suitable for many applications including braking resistor, inrush limiter, inverter/converter, snubber and balancing resistor.
- Resistance value is 27ohm with 1% tolerance
- Temperature coefficient is 100ppm
- Minimum insulation resistance is 10000Mohm
- Limiting element voltage is 1250V
- Voltage proof AC RMS is 2500V
- Power rating without heatsink is 14W
- High Power Resistor
Especificaciones técnicas
27
50
Solder Lug
Bobinado
Propósito General
72.5
14.8
-
No SVHC (21-Jan-2025)
HS Series
± 1%
1.25
± 100ppm/°C
Panel Mount
28
-
-
Documentos técnicos (2)
Legislación y medioambiente
RoHS
Certificado de conformidad del producto

