Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAUER SIGNAL
Manufacturer Part No713100113Copy
Newark Part No.70AK7288
Product RangeHTG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $393.170 |
| 10+ | $367.990 |
| 25+ | $356.370 |
| 50+ | $344.740 |
| 100+ | $331.190 |
Price for:Each
Minimum: 1
Multiple: 1
$393.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part No713100113Copy
Newark Part No.70AK7288
Product RangeHTG Series
Technical Datasheet
Supply Voltage VAC230V
Supply Voltage VDC-
TonesSteady
Sound Pressure Level (SPL)108dB
IP / NEMA RatingIP65
Product RangeHTG Series
Resonant Frequency-
Current Consumption100mA
External Depth144mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
230V
Tones
Steady
IP / NEMA Rating
IP65
Resonant Frequency
-
External Depth
144mm
Operating Temperature Max
50°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
108dB
Product Range
HTG Series
Current Consumption
100mA
Operating Temperature Min
-20°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
