Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $117.660 |
Price for:Each
Minimum: 10
Multiple: 10
$1,176.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The CR18-8AO is a 2-wire AC type Capacitive Proximity Sensor. Integrated surge protection circuit. Easy to adjust of the sensing distance with sensitivity adjuster. Red LED status indication. Long life and high reliability.
- 8mm Sensing distance
- IP66 Protection rating
- -25 to 70°C Operating temperature
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Distance Max
8mm
Product Range
-
Sensor Output Type
Current
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
