Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $117.660 |
Price for:Each
Minimum: 10
Multiple: 10
$1,176.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The CR30-15AO is an AC type cylindrical electric capacitive type Proximity Sensor with normally open output. This CR series sensor will detect a wide variety of materials with permittivity and can not only detect conductive materials such as iron and metal but also nonconductive materials such as plastic, water, stone and wood. Moreover, built-in sensitivity volume allows users to apply in a diverse area for user convenience.
- 30mm Diameter of head
- 5mm Diameter, 2-wire, 2m cable
- Long life cycle and high reliability
- AC type, built-in surge protection circuit
- Easy to adjust of the sensing distance with sensitivity adjuster
- Red LED operation indicator
- Easy to control of level and position
- IP66 Protection rating (IEC standard)
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Distance Max
15mm
Product Range
-
Sensor Output Type
Current
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
